Arrow Electronic Components Online
2750|ADAFRUIT|simage
2750|ADAFRUIT|limage
Batteries

2750

Lithium Polymer Battery Rectangular 3.7V 350mAh

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    2750
  • Automotive
    No
  • PPAP
    No
  • Shape
    Rectangular
  • Voltage (V)
    3.7
  • Capacity (Ah)
    0.35
  • Chemistry
    Lithium-Ion Polymer
  • Memory Effect
    No
  • Sealed
    Yes
  • Product Weight (g)
    7.9
  • Package Height
    5.6
  • Package Width
    20
  • Package Length
    36
Order Quantity

Documentation and Resources

Datasheets
Design resources