PHOENIX CONTACT2744416Interface Modules
Interface converter, for converting RS-232 to RS-422
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8471.80.10.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Interface Converters | |
| 2 | |
| 0.1152 | |
| EN 61000-4-2/EN 61000-4-3/EN 61000-4-4/EN 61000-4-5/EN 61000-4-6 | |
| 18 | |
| 30 | |
| 24 | |
| -40 | |
| 70 | |
| Mounting | DIN Rail |
| Package Height | 99 |
| Package Width | 22.5 |
| Package Length | 114.5 |
If you were planning on completing a total connector assembly then you'll definitely need this interface converter 2744416 connector accessory from Phoenix Contact. This M connector has 9 M contacts. It has a male type gender. This product is 99 mm long, 118.6 mm tall and 22.5 mm deep. This part has a minimum operating temperature of 0 °C and a maximum of 55 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

