Fair-Rite Products Corp2743001112Ferrite Beads
Ferrite Beads Axial 70Ohm 100MHz T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Axial | |
| 100M | |
| 70 | |
| 4.7 | |
| Through Hole | |
| Tape and Reel | |
| 3.75 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
