WAGO2716-102Connector Terminal Blocks
Conn Terminal Block 2 POS 10mm Solder ST Thru-Hole 76A CAGE CLAMP® Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Terminal Block | |
| 2 | |
| 10 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 76 | |
| 320V | |
| -60 | |
| 105 | |
| Box | |
| 30 | |
| 20 | |
| 28.8 | |
| Gray | |
| CAGE CLAMP® | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

