PHOENIX CONTACT2715584Sensor Accessories
Sensor/Actuator Terminal Block F 6 POS Screw T DIN Rail 24A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Sensor/Actuator Terminal Block |
Say goodbye to wires becoming undone by using this sensor/actuator terminal blocks 2715584 PCB terminal block developed by Phoenix Contact. This F connector has 6 F contacts. This is a 6-row connector. It has a maximum voltage rating of 250 V. It has a female type gender. This device has a maximum current rating of 24 A. 2715584 is housed in polyamide. Its wire is 12-24 AWG. This product is 72.5 mm long, 62 mm tall and 6.2 mm deep. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

