| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Enclosure | |
| Electronic Housing | |
| Doorless | |
| Polyamide | |
| Light Gray | |
| 113.65 | |
| 22.6 | |
| 99 | |
| DIN Rail | |
| IP20 | |
| Cardboard |
This complete housing 2713942 connector accessory from Phoenix Contact is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This part has an operating temperature of -40 to 105 °C. This product is 99 mm long, 114.5 mm tall and 22.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

