| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Enclosure | |
| Electronic Housing | |
| Doorless | |
| Polyamide | |
| Light Gray | |
| 113.65 | |
| 45.2 | |
| 99 | |
| DIN Rail | |
| IP20 | |
| Cardboard |
Keep your connections strong with this transformer terminal blocks 2713492 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 4 F contacts. It has a maximum voltage rating of 600 V. It has a right angle body orientation. This is a 1-row connector. It has a female type gender. 2713492 is housed in polyamide. This device has a maximum current rating of 5 A. It uses the screw termination method. This product is 39.4 mm long, 37.3 mm tall and 22.5 mm deep. Its wire is 6-20 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

