PHOENIX CONTACT2713094
Enclosures and Boxes, Complete housing, length 93.1 mm, without vents, Color light Gray, width 6.2 mm, height 101.2 mm
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Polybutylene Terephthalate | |
| Light Gray | |
| 93.1 | |
| DIN Rail | |
| Cardboard |
Never worry about loose connections again with this electronic housing 2713094 connector accessory from Phoenix Contact. It has a straight body orientation. This part has an operating temperature of -40 to 105 °C. This product is 93.1 mm long, 102.5 mm tall and 6.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

