PHOENIX CONTACT2706412Connector Accessories
Connector Accessories DIN Rail Straight Zinc Die Cast Silver
| Compliant | |
| EAR99 | |
| Active | |
| 7907.00.60.00 | |
| Automotive | No |
| PPAP | No |
| DIN Rail | |
| Connector Terminal Blocks | |
| Straight | |
| Zinc Die Cast | |
| Silver | |
| 146.7 | |
| 130 | |
| 52 | |
| 52 |
Never worry about loose connections again with this din rail 2706412 connector accessory from Phoenix Contact. It has a straight body orientation. This product is 130 mm long, 52 mm tall and 52 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

