| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 30psi | |
| 60psi | |
| 20 to 100 | |
| 1(Max) | |
| 0 to 0.1 | |
| 10 | |
| 16 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Width | 20.4 |
| PCB changed | 4 |
| 4 |
Ensure the components within your system are safe with this 26PCDFB2G board mount pressure sensor from Honeywell which measures and responds to gas or liquid pressure changes. It has a voltage of 0 to 0.1 V. This device has a typical operating supply voltage of 10 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its operating pressure range is 0psi to 30psi, while its maximum overload pressure is 60psi. It has a response time of 1(Max) ms.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

