Honeywell26PCCFH6GBoard Mount Pressure Sensors
Pressure Sensor 0V to 0.1V 0psi to 15psi Gage 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 15psi | |
| 45psi | |
| 20 to 100 | |
| 1(Max) | |
| 0 to 0.1 | |
| 10 | |
| 16 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 21.6 |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Through Hole |
This 26PCCFH6G board mount pressure sensor from Honeywell is designed to test the specific pressure of a physical medium, usually a type of gas or liquid, as well as any changes in pressure from direct contact. It has a voltage of 0 to 0.1 V. This device has a typical operating supply voltage of 10 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a response time of 1(Max) ms. Its operating pressure range is 0psi to 15psi, while its maximum overload pressure is 45psi.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

