Top Purchased
Honeywell26PC15SMTBoard Mount Pressure Sensors
Board Mount Pressure Sensor 0psi to 15psi Vacuum/Differential 4-Pin SMD Module
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Vacuum|Differential | |
| 0psi to 15psi | |
| 45psi | |
| 20 to 100 | |
| 1(Max) | |
| 10 | |
| 16 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 7.87 |
| Package Width | 6.1 |
| Package Length | 10.92 |
| PCB changed | 4 |
| Standard Package Name | SMT |
| Supplier Package | SMD Module |
| 4 |
Quickly measure and respond to changes in gas or liquid pressures within your system by implementing this 26PC15SMT board mount pressure sensor from Honeywell. This device has a typical operating supply voltage of 10 V. This part has a temperature range of -40 °C to 85 °C. It has a response time of 1(Max) ms. Its operating pressure range is 0psi to 15psi, while its maximum overload pressure is 45psi.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

