Honeywell26ET61-TSwitch Toggle
Switch Toggle ON ON DPDT Round Lever Solder 4A 28VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Magnetically Held | |
| Round Lever | |
| DPDT | |
| ON ON | |
| Threaded | |
| 4@28VDC | |
| 17.53 | |
| Panel Mount with Threads | |
| Solder | |
| 6 | |
| Environment-Proof | |
| Environment-Proof | |
| Straight | |
| -65 | |
| 71 | |
| 15/32-32 | |
| 25.4 | |
| 11.94 | |
| 25.4 | |
| 113.4 | |
| 25.4 | |
| 25.4 | |
| 76.96 |
This magnetically held 26ET61-T toggle switch from Honeywell is the best at minimizing lag between switches in your design. It has a DPDT configuration. This device has a maximum current rating of 4 A @ 28VDC. This toggle switch has an operating temperature range of -65 °C to 71 °C. The 26ET61-T toggle switch has a solder termination style. The maximum DC voltage rating is 28 VDC. This product is 25.4 mm long, 76.96 mm tall and 25.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

