Fair-Rite Products Corp2644236401Connector Accessories
Connector Accessories 9 POS 2Row Straight EMI Suppression Plate
| Compliant | |
| EAR99 | |
| Active | |
| 8504.90.96.90 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| EMI Suppression Plate | |
| Straight | |
| 14.4 | |
| 6.86 | |
| 7.75 |
This emi suppression plate 2644236401 connector accessory from Fair-Rite will make a better and stronger connection for your wires. It has a straight body orientation. This product is 14.4 mm long, 7.75 mm tall and 6.86 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

