WAGO2636-3103/020-000Connector Terminal Blocks
Conn Terminal Block 3 POS 10mm Solder ST Thru-Hole 76A Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 3 | |
| 10 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 76 | |
| 1000V | |
| -60 | |
| 105 | |
| 31.6 | |
| 24.8 | |
| 35.3 | |
| Gray | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

