WAGO2626-3105/020-000Connector Terminal Blocks
Conn Terminal Block 5 POS 7.5mm Solder ST Thru-Hole 48A Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 5 | |
| 7.5 | |
| 1 | |
| 5 | |
| Solder | |
| Straight | |
| 48 | |
| 1000V | |
| -60 | |
| 105 | |
| 39.3 | |
| 18.5 | |
| 28.2 | |
| Gray | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

