WAGO2626-1101Connector Terminal Blocks
Conn PC Terminal Block 1 POS 7.5mm Solder RA Thru-Hole 48A CAGE CLAMP® Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 1 | |
| 7.5 | |
| 1 | |
| 1 | |
| Solder | |
| Right Angle | |
| 48 | |
| 1000V | |
| -60 | |
| 105 | |
| Box | |
| 4.6 | |
| 24.2 | |
| 19.6 | |
| Gray | |
| CAGE CLAMP® | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

