WAGO2604-3102Connector Terminal Blocks
Conn Terminal Block 2 POS 5mm Spring Clamp ST Thru-Hole 32A CAGE CLAMP® Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 2 | |
| 5 | |
| 1 | |
| Spring Clamp | |
| Straight | |
| 32 | |
| 400V | |
| -60 | |
| 105 | |
| 12.4 | |
| 16.7 | |
| 25.3 | |
| Gray | |
| CAGE CLAMP® | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

