WAGO2604-1302Connector Terminal Blocks
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 32A Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 2 | |
| 7.5 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 32 | |
| 1000V | |
| -60 | |
| 105 | |
| 14.9 | |
| 19.2 | |
| 20.7 | |
| Gray | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

