Switchcraft260Connector Audio and Video
Conn 1/4" Phone Plug M 3 POS Screw ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| 1/4" Phone Plug | |
| M | |
| 3 | |
| 3 | |
| 1 | |
| Screw | |
| Straight | |
| Black | |
| 73.02 | |
| 12.7 | |
| Cable Mount | |
| Tin | |
| Copper Alloy |
Run your audio and video effectively with the 1/4\" phone plug 260 audio and video connector from Switchcraft. This M connector's 3 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. It has a male type gender. This connector has a single port. This product is 73.02 mm long and 12.7 mm. Its 3 terminals use the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

