EVERLIGHT Electronics Co., Ltd26-21SURC/S530-A3/TR8LEDs
LED Uni-Color Red 632nm 2-Pin SMD-B T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Circular | |
| Colorless Non Diffused | |
| Reverse Mount | |
| 560mcd | |
| 624 | |
| 632 | |
| 30 | |
| 25 | |
| 20 | |
| 2.4 | |
| 5 | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Red | |
| Red | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.6 |
| Package Length | 3.2 |
| PCB changed | 2 |
| Supplier Package | SMD-B |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
