Molex26-20-2121Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 12 POS 3.96mm Solder ST Thru-Hole KK Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250V | |
| 0 | |
| 50 | |
| 25 | |
| Bag | |
| 2.915 | |
| 7.92 | |
| 6.9 | |
| 14.6 | |
| KK | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

