Molex26202051Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250V | |
| 0 | |
| 50 | |
| 25 | |
| Bag | |
| 1.219 | |
| 19.81 | |
| 6.9 | |
| 14.6 | |
| KK | |
| 4.45 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

