Rubycon Corporation25ZL47MEFC5X11Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.25A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.3@20°C@100kHz|1@-10°C@100kHz | |
| 0.25 | |
| 11.75@2Min | |
| 2000 | |
| Polar | |
| High Ripple Current|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -40 | |
| 105 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.5 |
This electrolytic 25ZL47MEFC5X11 aluminum capacitor from Rubycon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 11 mm tall with a diameter of 5 mm. The 25ZL47MEFC5X11 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. Its leakage current is 11.75@2Min μA. Its capacitance value is 47uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

