TT Electronics / BI Technologies25VR20KLF
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.86 X 4.83 X 6.86mm) Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
NRND | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
20K | |
10% | |
0.5 (1/2) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
Pin | |
Side | |
2.77 | |
1(Elec)|1(Mech) | |
1 | |
Tube | |
6.86 | |
4.83 | |
6.86 | |
0.6 | |
Through Hole |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.