ADAM TECH25SH-B-07-TRConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 7 POS 2.5mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 3 | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -25 | |
| 85 | |
| 20 | |
| 14.6 | |
| 5.8 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

