ADAM TECH25SH-B-02-TSConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| 3 | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -25 | |
| 85 | |
| Bag | |
| 7.5 | |
| 5.75 | |
| 7 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

