Panasonic Industry25SEPF56MCapacitor Aluminum Polymer

Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.03 Ohm 2.8A 5000h 105°C Bag

By adding one of Panasonic's 25SEPF56M conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. It can withstand a voltage of 25 VDC. Users like its long lead wire form. This part has a lead diameter of 0.5 mm. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 280@2Min μA. It has a tolerance of 20%. The 25SEPF56M conductive polymer aluminum solid capacitor has a radial termination style. This product is 6(Max) mm tall with a diameter of 6.3 mm. This product's terminal pitch is 2.5 mm.

Import TariffMay apply to this part

162 parts: Ships tomorrow

    Total$56.38Price for 162

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      42 weeks
      Country Of origin:
      Japan
      • In Stock: 162 parts
      • Price: $0.348

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.