Rubycon Corporation25PX220MEFC6.3X11Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.24A 1000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 25VDC | |
| 0.24 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -55 | |
| 105 | |
| 6.3 | |
| 11 | |
| 0.68 | |
| 0.5 |
Choose this electrolytic 25PX220MEFC6.3X11 aluminum capacitor from Rubycon for its relatively high ESR. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The 25PX220MEFC6.3X11 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 3@2Min μA. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. Its capacitance value is 220uF. It has a tolerance of 20%. This product is 11 mm tall with a diameter of 6.3 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

