Lumberg Holding GmbH & Co. KG2,5 MSFW 03Connector Headers and PCB Receptacles

Conn Shrouded Header HDR 3 POS 5mm Solder RA Thru-Hole Bulk

Safety is an important concern when designing electronic devices. Lumberg's shrouded 2,5 MSFW 03 header connector helps protect your equipment from accidental shortages. This HDR connector's 3 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 160 VAC. This is a 1-row connector. It has a header type gender. Its pitch is 5 mm. It has a right angle body orientation. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.2 mm long, 7.5 mm tall and 24.75 mm deep. This connector has an operating temperature of -40 to 120 °C. It uses the solder termination method. 2,5 MSFW 03 is housed in polyamide.

1,447 parts: Ships in 2 days

    Total$0.42Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2533+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Poland
      • In Stock: 1,447 parts
      • Price: $0.4188

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.