Belden2,5 MSFQ 06Connector Headers and PCB Receptacles

Conn Shrouded Header HDR 6 POS 5mm Solder ST Thru-Hole Bulk

Thanks to Lumberg's shrouded 2,5 MSFQ 06 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 6 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. Its pitch is 5 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 160 VAC. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. 2,5 MSFQ 06 is housed in polyamide. This product is 19.7 mm long, 22.5 mm tall and 7.5 mm deep. This connector has an operating temperature of -40 to 120 °C.

4,056 parts: Ships in 2 days

    Total$0.35Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2532+
      Manufacturer Lead Time:
      7 weeks
      • In Stock: 4,056 parts
      • Price: $0.3451

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.