Lumberg Holding GmbH & Co. KG2,5 MSF 14Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 14 POS 5mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Shrouded Header | |
| HDR | |
| 14 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 5 | |
| 160VAC | |
| 1000000 | |
| -40 | |
| 120 | |
| Bulk | |
| 39.7 | |
| 7.5 | |
| 22.5 | |
| Through Hole |
Thanks to Lumberg's shrouded 2,5 MSF 14 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 14 contacts that are made out of brass and plated with tin over nickel. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 160 VAC. Its pitch is 5 mm. This is a 1-row connector. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. 2,5 MSF 14 is housed in polyamide. This connector has an operating temperature of -40 to 120 °C. This product is 39.7 mm long, 22.5 mm tall and 7.5 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

