Lumberg Holding GmbH & Co. KG2,5 MSF 09Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 9 POS 5mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Shrouded Header | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 5 | |
| 160VAC | |
| 1000000 | |
| -40 | |
| 120 | |
| Bulk | |
| 27.2 | |
| 7.5 | |
| 22.5 | |
| Through Hole |
Use this shrouded 2,5 MSF 09 header connector from Lumberg where IDC ribbon cables are used. This HDR connector's 9 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 160 VAC. This is a 1-row connector. It has a header type gender. Its pitch is 5 mm. It has a straight body orientation. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -40 to 120 °C. 2,5 MSF 09 is housed in polyamide. This product is 27.2 mm long, 22.5 mm tall and 7.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

