Microchip Technology25LC640-E/PEEPROM
EEPROM Serial-SPI 64K-bit 8K x 8 5V 8-Pin PDIP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | Yes |
| PPAP | Unknown |
| 64K | |
| 8Kx8 | |
| 16 | |
| Yes | |
| 200(Min) | |
| 150 | |
| 3 | |
| 0.7um | |
| Serial-SPI | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5 | |
| -40 | |
| 125 | |
| Automotive | |
| Yes | |
| Tube | |
| 8 | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 9.27 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

