Microchip Technology25C080/SNEEPROM
EEPROM Serial-SPI 8K-bit 1K x 8 5V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 8K | |
| 1Kx8 | |
| Yes | |
| 200(Min) | |
| 150 | |
| 3 | |
| Serial-SPI | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

