WAGO256-406Connector Terminal Blocks
Conn Modular Terminal Block 6 POS 5mm/5.08mm Solder Thru-Hole 24A CAGE CLAMP® Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Modular Terminal Block | |
| 6 | |
| 5/5.08 | |
| 1 | |
| 6 | |
| Solder | |
| 24 | |
| 320V | |
| -60 | |
| 105 | |
| Box | |
| 5.9 | |
| 33.38 | |
| 17.6 | |
| 18.2 | |
| Gray | |
| CAGE CLAMP® | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

