| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Circular |
| Gender | PL |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Polarization | A |
| Number of Ports | 1 |
| Number of Contacts | 8 |
| Number of Terminals | 8 |
| Contact Gender | PIN |
| Termination Method | Solder |
| Less Contact | No |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Maximum Current Rating (A) | 2/Contact |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| IP Rating | IP67 |
| Insulation Resistance (MOhm) | 1000000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Mating Style | Threaded |
| Product Length (mm) | 12.84 |
| Product Depth (mm) | 10.5 |
| Product Height (mm) | 18.9 |
| Packaging | Bulk |