| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 160 | |
| Press Fit | |
| 2.54 | |
| Straight | |
| 1 | |
| 2 | |
| 20 | |
| -55 | |
| 125 | |
| 95 | |
| 15.7 | |
| 11.6 | |
| Through Hole |
ERNI Electronics' din 41612 254006 backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. This F connector's 160 contacts that are made out of copper alloy and plated with gold. This is a 5-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a female type gender. This device has a maximum current rating of 2 A. This backplane connector has an operating temperature of -55 to 125 °C. This product is 95 mm long, 11.6 mm tall and 15.7 mm deep. It uses the press fit termination method. 254006 is housed in polybutylene terephthalate.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

