50-75% Off

Johanson Dielectrics251R15S8R2CV4ECapacitor Ceramic Multilayer

Cap Ceramic 8.2pF 250V C0G 0.25pF Pad SMD 0805 125°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this 251R15S8R2CV4E multilayer ceramic capacitor from Johanson can be used in multiple applications and for various purposes. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 8.2pF. This product is 2.03 mm long, 1.02 mm tall and 1.27 mm deep.

4,009 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1817+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      United States of America
         
      • Price: $0.0061
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1817+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      United States of America
      • In Stock: 9 parts
      • Price: $0.0061
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2548+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      United States of America
      • In Stock: 4,000 parts
      • Price: $0.3645

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.