Johanson Dielectrics251R15S101JV4ECapacitor Ceramic Multilayer

Cap Ceramic 100pF 250V C0G 5% Pad SMD 0805 125°C T/R

This 251R15S101JV4E multilayer ceramic capacitor from Johanson offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2.03 mm long, 1.02 mm tall and 1.27 mm deep. It has a tolerance of 5%. Its capacitance value is 100pF.

Total In Stock: 8,000 parts

Regional Inventory: 4,000

    Total$1,328.80Price for 4000

    4,000 In stock: Ships tomorrow

    • (4000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2535+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      United States of America
      • In Stock: 4,000 parts
      • Price: $0.3322
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2545+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      United States of America
      • In Stock: 4,000 parts
      • Price: $0.3322

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.