Johanson Dielectrics251R15S100JV4ECapacitor Ceramic Multilayer

Cap Ceramic 10pF 250V C0G 5% Pad SMD 0805 125°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this 251R15S100JV4E multilayer ceramic capacitor from Johanson can be used in multiple applications and for various purposes. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 10pF. This product is 2.03 mm long, 1.02 mm tall and 1.27 mm deep.

Import TariffMay apply to this part

55 parts: Ships tomorrow

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      55
      Country Of origin:
      United States of America
         
      • Price: $0.0779
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      United States of America
      • In Stock: 55 parts
      • Price: $0.0779

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.