Johanson Dielectrics251R14S470GV4TCapacitor Ceramic Multilayer

Cap Ceramic 47pF 250V C0G 2% Pad SMD 0603 125°C T/R

This 251R14S470GV4T multilayer ceramic capacitor from Johanson is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 2%. Its capacitance value is 47pF. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep.

3,892 parts: Ships tomorrow

    Total$0.56Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2509+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      3892
      Country Of origin:
      United States of America
         
      • Price: $0.5568
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2509+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      United States of America
      • In Stock: 3,892 parts
      • Price: $0.5568

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.