Johanson Dielectrics251R14S1R5CV4TCapacitor Ceramic Multilayer

Cap Ceramic 1.5pF 250V C0G 0.25pF Pad SMD 0603 125°C T/R

This 251R14S1R5CV4T multilayer ceramic capacitor (MLCC) from Johanson consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 1.5pF. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep.

44 parts: Ships tomorrow

    Total$0.13Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1513+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      44
      Country Of origin:
      United States of America
         
      • Price: $0.1271
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1513+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      United States of America
      • In Stock: 44 parts
      • Price: $0.1271

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.