Fair-Rite Products Corp2512065007Y6Ferrite Beads
Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 6A 0.008Ohm DCR 1206 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Multi-Layer | |
| 100M | |
| 50 | |
| 6 | |
| 25% | |
| 0.008 | |
| -55 | |
| 125 | |
| 3.4 | |
| Surface Mount | |
| 1206 | |
| Tape and Reel | |
| 1.8 | |
| 1.3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
