Top Purchased
Littelfuse250S130DRPTC Resettable Fuses
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60VDC 3A 1.2W 4s 4Ohm SMD Solder Pad 9.4 X 7.4 X 3.7mm T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 60VDC | |
| 3 | |
| 0.13 | |
| 0.26 | |
| 4 | |
| 13 | |
| 20 | |
| 1.2 | |
| 4@1A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 9.4 X 7.4 X 3.7 | |
| 9.4(Max) | |
| 7.4(Max) | |
| 3.7(Max) | |
| Surface Mount |
In the event of overcurrent or short, your circuit can resume normal operation with this 250S130DR positive temperature coefficient device from Littelfuse, without the need to replace any fuses. This device has a maximum current rating of 3. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 9.4(Max) mm long, 3.7(Max) mm tall and 7.4(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

