Littelfuse250R180FPTC Resettable Fuses
PTC Resettable Fuse 0.18A(hold) 0.65A(trip) 60VDC 10A 1.8W 20s 0.8Ohm Radial 9.5 X 4.6mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| 60VDC | |
| 10 | |
| 0.18 | |
| 0.65 | |
| 0.8 | |
| 4 | |
| 1.8 | |
| 20@1A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 9.5 X 4.6 | |
| Opposing Crimp Standoff | |
| 0.65 | |
| 9.5(Max) | |
| 4.6(Max) | |
| 12(Max) | |
| Through Hole |
With this 250R180F PTC resettable fuse from Littelfuse you will no longer have to replace a fuse when it burns out. This part has a lead diameter of 0.65 mm. This device has a maximum current rating of 10. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 4.6(Max) mm deep. This product's terminal pitch is 5.1(typ) mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

