WAGO250-704Connector Terminal Blocks
Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 10A Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 8 | |
| 5 | |
| 2 | |
| 8 | |
| Solder | |
| Straight | |
| 10 | |
| 320V | |
| -60 | |
| 105 | |
| 21.2 | |
| 21.7 | |
| 20.9 | |
| Agate Gray | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

