WAGO250-207Connector Terminal Blocks
Conn Terminal Strip 7 POS 3.5mm Solder ST Thru-Hole 8A Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Strip | |
| 7 | |
| 3.5 | |
| 1 | |
| 7 | |
| Solder | |
| Straight | |
| 8 | |
| 320V | |
| -60 | |
| 105 | |
| Box | |
| 26 | |
| 12 | |
| 13.1 | |
| Gray | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

