EVERLIGHT Electronics Co., Ltd25-21SYGC/S388/TR8LEDs
LED Uni-Color Green 575nm 2-Pin Chip LED
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| AlGaInP | |
| Circular | |
| Water Clear | |
| Top Mount | |
| 80mcd(Max) | |
| 574(Max) | |
| 575 | |
| 60 | |
| 25 | |
| 10 | |
| 2.3 | |
| 5(Max) | |
| No | |
| 110 | |
| -40 | |
| 85 | |
| No | |
| Super Yellow Green | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Width | 1.6 mm |
| Package Length | 3.2 mm |
| PCB changed | 2 |
| Supplier Package | Chip LED |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
