EVERLIGHT Electronics Co., Ltd25-21/BHC-XR2S1/2ALEDs
LED Uni-Color Blue 468nm 2-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Blue | |
| 1 | |
| InGaN | |
| Circular | |
| Water Clear | |
| Top Mount | |
| 225mcd(Max) | |
| 470(Max) | |
| 468 | |
| 60 | |
| 20 | |
| 20 | |
| 3.7 | |
| 5 | |
| 75 | |
| -40 | |
| 85 | |
| No | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.6 mm |
| Package Length | 3.2 mm |
| PCB changed | 2 |
| Supplier Package | Chip LED |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
